


C0402C104M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C104M4RACTUTR-ND - Tape & Reel (TR) 399-C0402C104M4RACTUCT-ND - Cut Tape (CT) 399-C0402C104M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104M4RACTU |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.09700 | ₱30.97 |
| 50 | ₱2.14380 | ₱107.19 |
| 100 | ₱1.84610 | ₱184.61 |
| 500 | ₱1.26126 | ₱630.63 |
| 1,000 | ₱0.94446 | ₱944.46 |
| 2,500 | ₱0.63790 | ₱1,594.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.50022 | ₱5,002.20 |

