


C0402C104M4RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C104M4RECTUTR-ND - Tape & Reel (TR) 399-C0402C104M4RECTUCT-ND - Cut Tape (CT) 399-C0402C104M4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104M4RECTU |
Description | CAP CER 0402 0.1UF 16V X7R 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104M4RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.63300 | ₱36.33 |
| 50 | ₱2.50120 | ₱125.06 |
| 100 | ₱2.16170 | ₱216.17 |
| 500 | ₱1.58998 | ₱794.99 |
| 1,000 | ₱1.41372 | ₱1,413.72 |
| 2,500 | ₱1.22935 | ₱3,073.38 |
| 5,000 | ₱1.11835 | ₱5,591.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.02718 | ₱10,271.80 |
| 20,000 | ₱0.95217 | ₱19,043.40 |
| 30,000 | ₱0.91463 | ₱27,438.90 |
| 50,000 | ₱0.87304 | ₱43,652.00 |
| 70,000 | ₱0.84874 | ₱59,411.80 |
| 100,000 | ₱0.82536 | ₱82,536.00 |

