0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C104M4RECTU

DigiKey Part Number
399-C0402C104M4RECTUTR-ND - Tape & Reel (TR)
399-C0402C104M4RECTUCT-ND - Cut Tape (CT)
399-C0402C104M4RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104M4RECTU
Description
CAP CER 0402 0.1UF 16V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104M4RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,353
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.63300₱36.33
50₱2.50120₱125.06
100₱2.16170₱216.17
500₱1.58998₱794.99
1,000₱1.41372₱1,413.72
2,500₱1.22935₱3,073.38
5,000₱1.11835₱5,591.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.02718₱10,271.80
20,000₱0.95217₱19,043.40
30,000₱0.91463₱27,438.90
50,000₱0.87304₱43,652.00
70,000₱0.84874₱59,411.80
100,000₱0.82536₱82,536.00
Manufacturers Standard Package