



C0402C104Z4VACTU | |
|---|---|
DigiKey Part Number | 399-1043-2-ND - Tape & Reel (TR) 399-1043-1-ND - Cut Tape (CT) 399-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104Z4VACTU |
Description | CAP CER 0.1UF 16V Y5V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104Z4VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.01200 | ₱10.12 |
| 50 | ₱0.65500 | ₱32.75 |
| 100 | ₱0.55380 | ₱55.38 |
| 500 | ₱0.38350 | ₱191.75 |
| 1,000 | ₱0.33110 | ₱331.10 |
| 2,500 | ₱0.27631 | ₱690.77 |
| 5,000 | ₱0.24344 | ₱1,217.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.19687 | ₱1,968.70 |
| 20,000 | ₱0.19431 | ₱3,886.20 |
| 30,000 | ₱0.19258 | ₱5,777.40 |
| 50,000 | ₱0.17976 | ₱8,988.00 |
| 70,000 | ₱0.17227 | ₱12,058.90 |
| 100,000 | ₱0.16507 | ₱16,507.00 |

