1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C105K8PAC7411

DigiKey Part Number
399-C0402C105K8PAC7411TR-ND - Tape & Reel (TR)
399-C0402C105K8PAC7411CT-ND - Cut Tape (CT)
399-C0402C105K8PAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C105K8PAC7411
Description
CAP CER 1UF 10V X5R 0402
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C105K8PAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139,049
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱16.91200₱169.12
50₱12.60080₱630.04
100₱11.26690₱1,126.69
500₱9.03016₱4,515.08
1,000₱8.33879₱8,338.79
2,500₱7.60954₱19,023.85
5,000₱7.17030₱35,851.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱6.19640₱309,820.00
Manufacturers Standard Package