
C0402C153K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C153K8RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C153K8RACAUTOCT-ND - Cut Tape (CT) 399-C0402C153K8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C153K8RACAUTO |
Description | CAP CER 0.015UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C153K8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.28000 | ₱132.80 |
| 50 | ₱9.77820 | ₱488.91 |
| 100 | ₱8.70030 | ₱870.03 |
| 500 | ₱6.88040 | ₱3,440.20 |
| 1,000 | ₱6.31945 | ₱6,319.45 |
| 2,500 | ₱5.72680 | ₱14,317.00 |
| 5,000 | ₱5.37010 | ₱26,850.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.07652 | ₱50,765.20 |
| 20,000 | ₱4.83483 | ₱96,696.60 |
| 30,000 | ₱4.71378 | ₱141,413.40 |
| 50,000 | ₱4.57959 | ₱228,979.50 |
| 70,000 | ₱4.50111 | ₱315,077.70 |
| 100,000 | ₱4.42564 | ₱442,564.00 |

