0.015 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C153K8RACTU

DigiKey Part Number
399-C0402C153K8RACTUTR-ND - Tape & Reel (TR)
399-C0402C153K8RACTUCT-ND - Cut Tape (CT)
399-C0402C153K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C153K8RACTU
Description
CAP CER 0.015UF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C153K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,168
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱12.62500₱126.25
50₱9.24220₱462.11
100₱8.21190₱821.19
500₱6.47428₱3,237.14
1,000₱5.93892₱5,938.92
2,500₱5.37355₱13,433.88
5,000₱5.03317₱25,165.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.75304₱47,530.40
20,000₱4.52247₱90,449.40
30,000₱4.40694₱132,208.20
50,000₱4.27893₱213,946.50
70,000₱4.20407₱294,284.90
100,000₱4.13206₱413,206.00
Manufacturers Standard Package