
C0402C159D3GACTU | |
|---|---|
DigiKey Part Number | 399-15300-2-ND - Tape & Reel (TR) 399-15300-1-ND - Cut Tape (CT) 399-15300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C159D3GACTU |
Description | CAP CER 1.5PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C159D3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.07600 | ₱110.76 |
| 50 | ₱8.06300 | ₱403.15 |
| 100 | ₱7.14000 | ₱714.00 |
| 500 | ₱5.59056 | ₱2,795.28 |
| 1,000 | ₱5.11237 | ₱5,112.37 |
| 2,500 | ₱4.60774 | ₱11,519.35 |
| 5,000 | ₱4.30392 | ₱21,519.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.05387 | ₱40,538.70 |
| 20,000 | ₱3.84812 | ₱76,962.40 |
| 30,000 | ₱3.74508 | ₱112,352.40 |
| 50,000 | ₱3.63085 | ₱181,542.50 |
| 70,000 | ₱3.56408 | ₱249,485.60 |
| 100,000 | ₱3.49982 | ₱349,982.00 |

