18 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C180J8GACTU

DigiKey Part Number
399-17369-2-ND - Tape & Reel (TR)
399-17369-1-ND - Cut Tape (CT)
399-17369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C180J8GACTU
Description
CAP CER 18PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C180J8GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,720
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱12.08900₱120.89
50₱8.84920₱442.46
100₱7.86060₱786.06
500₱6.18248₱3,091.24
1,000₱5.66499₱5,664.99
2,500₱5.11963₱12,799.07
5,000₱4.79127₱23,956.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.52098₱45,209.80
20,000₱4.29850₱85,970.00
30,000₱4.18704₱125,611.20
50,000₱4.06354₱203,177.00
70,000₱3.99131₱279,391.70
100,000₱3.92183₱392,183.00
Manufacturers Standard Package