180 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C181J3GACTU

DigiKey Part Number
399-15304-2-ND - Tape & Reel (TR)
399-15304-1-ND - Cut Tape (CT)
399-15304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C181J3GACTU
Description
CAP CER 180PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C181J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,919
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.08400₱20.84
50₱1.38160₱69.08
100₱1.18500₱118.50
500₱0.84800₱424.00
1,000₱0.74438₱744.38
2,500₱0.63600₱1,590.00
5,000₱0.57085₱2,854.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.51564₱5,156.40
20,000₱0.49721₱9,944.20
30,000₱0.47414₱14,224.20
50,000₱0.45001₱22,500.50
70,000₱0.43367₱30,356.90
100,000₱0.41932₱41,932.00
Manufacturers Standard Package