
C0402C182F4GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C182F4GACTUTR-ND - Tape & Reel (TR) 399-C0402C182F4GACTUCT-ND - Cut Tape (CT) 399-C0402C182F4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C182F4GACTU |
Description | CAP CER 1800PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C182F4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱98.85000 | ₱98.85 |
| 10 | ₱65.44500 | ₱654.45 |
| 50 | ₱52.29680 | ₱2,614.84 |
| 100 | ₱48.23550 | ₱4,823.55 |
| 500 | ₱41.36104 | ₱20,680.52 |
| 1,000 | ₱39.23452 | ₱39,234.52 |
| 2,500 | ₱36.98889 | ₱92,472.22 |
| 5,000 | ₱35.87971 | ₱179,398.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱34.51959 | ₱345,195.90 |

