
C0402C183K3NACTU | |
|---|---|
DigiKey Part Number | 399-C0402C183K3NACTUTR-ND - Tape & Reel (TR) 399-C0402C183K3NACTUCT-ND - Cut Tape (CT) 399-C0402C183K3NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C183K3NACTU |
Description | CAP CER 0.018UF 25V X8L 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 25V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C183K3NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱17.09100 | ₱170.91 |
| 50 | ₱12.77940 | ₱638.97 |
| 100 | ₱11.44550 | ₱1,144.55 |
| 500 | ₱9.20048 | ₱4,600.24 |
| 1,000 | ₱8.50731 | ₱8,507.31 |
| 2,500 | ₱7.77628 | ₱19,440.70 |
| 5,000 | ₱7.33585 | ₱36,679.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱7.32191 | ₱73,219.10 |
| 20,000 | ₱7.00847 | ₱140,169.40 |
| 30,000 | ₱6.85147 | ₱205,544.10 |
| 50,000 | ₱6.57565 | ₱328,782.50 |

