


C0402C183K5RACTU | |
|---|---|
DigiKey Part Number | 399-14892-2-ND - Tape & Reel (TR) 399-14892-1-ND - Cut Tape (CT) 399-14892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C183K5RACTU |
Description | CAP CER 0.018UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C183K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.92000 | ₱79.20 |
| 50 | ₱5.70480 | ₱285.24 |
| 100 | ₱5.02010 | ₱502.01 |
| 500 | ₱3.86836 | ₱1,934.18 |
| 1,000 | ₱3.51285 | ₱3,512.85 |
| 2,500 | ₱3.13876 | ₱7,846.90 |
| 5,000 | ₱2.91354 | ₱14,567.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.72822 | ₱27,282.20 |
| 20,000 | ₱2.57575 | ₱51,515.00 |
| 30,000 | ₱2.50584 | ₱75,175.20 |
| 50,000 | ₱2.41473 | ₱120,736.50 |
| 70,000 | ₱2.36526 | ₱165,568.20 |
| 100,000 | ₱2.31764 | ₱231,764.00 |
| 120,000 | ₱2.29509 | ₱275,410.80 |
| 240,000 | ₱2.21912 | ₱532,588.80 |
| 250,000 | ₱2.21509 | ₱553,772.50 |

