


C0402C183K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C183K8RACTUTR-ND - Tape & Reel (TR) 399-C0402C183K8RACTUCT-ND - Cut Tape (CT) 399-C0402C183K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C183K8RACTU |
Description | CAP CER 0.018UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C183K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.02900 | ₱120.29 |
| 50 | ₱8.80140 | ₱440.07 |
| 100 | ₱7.81890 | ₱781.89 |
| 500 | ₱6.16700 | ₱3,083.50 |
| 1,000 | ₱5.65606 | ₱5,656.06 |
| 2,500 | ₱5.11773 | ₱12,794.32 |
| 5,000 | ₱4.79354 | ₱23,967.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.52669 | ₱45,266.90 |

