C0402C200J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 15,124
Unit Price: ₱56.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,086
Unit Price: ₱24.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 31,289
Unit Price: ₱23.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱22.73512
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱18.19098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱20.21216
Datasheet

Direct


KYOCERA AVX
In Stock: 39,592
Unit Price: ₱15.48000
Datasheet

Direct


YAGEO
In Stock: 64,191
Unit Price: ₱5.96000
Datasheet

Direct


YAGEO
In Stock: 27,185
Unit Price: ₱8.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱7.91753
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱7.41773
Datasheet

Upgrade


YAGEO
In Stock: 43,384
Unit Price: ₱6.55000
Datasheet
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C200J5GALTU

DigiKey Part Number
399-C0402C200J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C200J5GALTU
Description
CAP CER 20PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C200J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱7.78307₱77,830.70
Manufacturers Standard Package