20 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C200K5GACTU

DigiKey Part Number
399-C0402C200K5GACTUTR-ND - Tape & Reel (TR)
399-C0402C200K5GACTUCT-ND - Cut Tape (CT)
399-C0402C200K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C200K5GACTU
Description
CAP CER 20PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C200K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,272
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱13.51800₱135.18
50₱9.96860₱498.43
100₱8.86700₱886.70
500₱7.01976₱3,509.88
1,000₱6.44867₱6,448.67
2,500₱5.84757₱14,618.93
5,000₱5.48527₱27,426.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱5.18704₱51,870.40
20,000₱4.94164₱98,832.80
30,000₱4.81871₱144,561.30
50,000₱4.68243₱234,121.50
70,000₱4.60274₱322,191.80
100,000₱4.52609₱452,609.00
Manufacturers Standard Package