
C0402C200K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C200K5GACTUTR-ND - Tape & Reel (TR) 399-C0402C200K5GACTUCT-ND - Cut Tape (CT) 399-C0402C200K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C200K5GACTU |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C200K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.51800 | ₱135.18 |
| 50 | ₱9.96860 | ₱498.43 |
| 100 | ₱8.86700 | ₱886.70 |
| 500 | ₱7.01976 | ₱3,509.88 |
| 1,000 | ₱6.44867 | ₱6,448.67 |
| 2,500 | ₱5.84757 | ₱14,618.93 |
| 5,000 | ₱5.48527 | ₱27,426.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.18704 | ₱51,870.40 |
| 20,000 | ₱4.94164 | ₱98,832.80 |
| 30,000 | ₱4.81871 | ₱144,561.30 |
| 50,000 | ₱4.68243 | ₱234,121.50 |
| 70,000 | ₱4.60274 | ₱322,191.80 |
| 100,000 | ₱4.52609 | ₱452,609.00 |

