
C0402C201G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C201G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C201G5GACTUCT-ND - Cut Tape (CT) 399-C0402C201G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C201G5GACTU |
Description | CAP CER 200PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C201G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱40.01800 | ₱400.18 |
| 50 | ₱32.15700 | ₱1,607.85 |
| 100 | ₱29.39390 | ₱2,939.39 |
| 500 | ₱24.72278 | ₱12,361.39 |
| 1,000 | ₱23.27810 | ₱23,278.10 |
| 2,500 | ₱21.75218 | ₱54,380.45 |
| 5,000 | ₱21.25625 | ₱106,281.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱21.07891 | ₱210,789.10 |
| 20,000 | ₱20.42383 | ₱408,476.60 |

