
C0402C209D5GACTU | |
|---|---|
DigiKey Part Number | 399-15309-2-ND - Tape & Reel (TR) 399-15309-1-ND - Cut Tape (CT) 399-15309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C209D5GACTU |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C209D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.02900 | ₱120.29 |
| 50 | ₱8.83720 | ₱441.86 |
| 100 | ₱7.84870 | ₱784.87 |
| 500 | ₱6.18844 | ₱3,094.22 |
| 1,000 | ₱5.67690 | ₱5,676.90 |
| 2,500 | ₱5.33758 | ₱13,343.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.54438 | ₱45,443.80 |

