


C0402C221K4RACTU | |
|---|---|
DigiKey Part Number | 399-14431-2-ND - Tape & Reel (TR) 399-14431-1-ND - Cut Tape (CT) 399-14431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221K4RACTU |
Description | CAP CER 220PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.62500 | ₱126.25 |
| 50 | ₱9.24220 | ₱462.11 |
| 100 | ₱8.21190 | ₱821.19 |
| 500 | ₱6.47428 | ₱3,237.14 |
| 1,000 | ₱5.93892 | ₱5,938.92 |
| 2,500 | ₱5.37355 | ₱13,433.88 |
| 5,000 | ₱5.03317 | ₱25,165.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.75304 | ₱47,530.40 |
| 20,000 | ₱4.52247 | ₱90,449.40 |
| 30,000 | ₱4.40694 | ₱132,208.20 |
| 50,000 | ₱4.27893 | ₱213,946.50 |
| 70,000 | ₱4.20407 | ₱294,284.90 |
| 100,000 | ₱4.13206 | ₱413,206.00 |

