
C0402C222F4GACTU | |
|---|---|
DigiKey Part Number | 399-14433-2-ND - Tape & Reel (TR) 399-14433-1-ND - Cut Tape (CT) 399-14433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222F4GACTU |
Description | CAP CER 2200PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222F4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.71000 | ₱91.71 |
| 10 | ₱48.47400 | ₱484.74 |
| 50 | ₱43.70980 | ₱2,185.49 |
| 100 | ₱42.93560 | ₱4,293.56 |
| 500 | ₱39.39114 | ₱19,695.57 |
| 1,000 | ₱37.36643 | ₱37,366.43 |
| 2,500 | ₱35.87959 | ₱89,698.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱28.14095 | ₱281,409.50 |

