


C0402C222J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C222J4RACTUTR-ND - Tape & Reel (TR) 399-C0402C222J4RACTUCT-ND - Cut Tape (CT) 399-C0402C222J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222J4RACTU |
Description | CAP CER 2200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.19800 | ₱161.98 |
| 50 | ₱12.04100 | ₱602.05 |
| 100 | ₱10.76660 | ₱1,076.66 |
| 500 | ₱8.60736 | ₱4,303.68 |
| 1,000 | ₱7.94040 | ₱7,940.40 |
| 2,500 | ₱7.23723 | ₱18,093.08 |
| 5,000 | ₱6.81359 | ₱34,067.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.46499 | ₱64,649.90 |
| 20,000 | ₱6.17799 | ₱123,559.80 |
| 30,000 | ₱6.03418 | ₱181,025.40 |
| 50,000 | ₱5.87483 | ₱293,741.50 |
| 70,000 | ₱5.78162 | ₱404,713.40 |
| 100,000 | ₱5.69198 | ₱569,198.00 |

