
C0402C225K7PACTU | |
|---|---|
DigiKey Part Number | 399-14896-2-ND - Tape & Reel (TR) 399-14896-1-ND - Cut Tape (CT) 399-14896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C225K7PACTU |
Description | CAP CER 2.2UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C225K7PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.39900 | ₱133.99 |
| 50 | ₱11.73140 | ₱586.57 |
| 100 | ₱10.12350 | ₱1,012.35 |
| 500 | ₱9.24692 | ₱4,623.46 |
| 1,000 | ₱8.21790 | ₱8,217.90 |
| 2,500 | ₱6.95377 | ₱17,384.42 |
| 5,000 | ₱6.72379 | ₱33,618.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.08184 | ₱60,818.40 |
| 20,000 | ₱4.81364 | ₱96,272.80 |
| 50,000 | ₱4.67945 | ₱233,972.50 |
| 70,000 | ₱4.60098 | ₱322,068.60 |
| 100,000 | ₱4.52551 | ₱452,551.00 |
| 120,000 | ₱4.48976 | ₱538,771.20 |

