
C0402C331JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11876-2-ND - Tape & Reel (TR) 399-11876-1-ND - Cut Tape (CT) 399-11876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C331JAGACAUTO |
Description | CAP CER 330PF 250V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C331JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.62200 | ₱76.22 |
| 50 | ₱5.43100 | ₱271.55 |
| 100 | ₱4.77000 | ₱477.00 |
| 500 | ₱3.65518 | ₱1,827.59 |
| 1,000 | ₱3.31158 | ₱3,311.58 |
| 2,500 | ₱2.95011 | ₱7,375.27 |
| 5,000 | ₱2.73263 | ₱13,663.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.55362 | ₱25,536.20 |
| 20,000 | ₱2.40633 | ₱48,126.60 |
| 30,000 | ₱2.33257 | ₱69,977.10 |
| 50,000 | ₱2.25084 | ₱112,542.00 |
| 70,000 | ₱2.20306 | ₱154,214.20 |
| 100,000 | ₱2.15709 | ₱215,709.00 |

