0.22 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C224KCGAC7210

DigiKey Part Number
399-CKC33C224KCGAC7210TR-ND - Tape & Reel (TR)
399-CKC33C224KCGAC7210CT-ND - Cut Tape (CT)
399-CKC33C224KCGAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C224KCGAC7210
Description
CAP CER 0.22UF 500V C0G/NP0 3640
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C224KCGAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱594.90000₱594.90
10₱450.55500₱4,505.55
50₱392.86320₱19,643.16
100₱375.00420₱37,500.42
500₱356.97486₱178,487.43
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱335.38858₱335,388.58
Manufacturers Standard Package