0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C333K4RECAUTO

DigiKey Part Number
399-C0402C333K4RECAUTOTR-ND - Tape & Reel (TR)
399-C0402C333K4RECAUTOCT-ND - Cut Tape (CT)
399-C0402C333K4RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C333K4RECAUTO
Description
CAP CER 0402 33NF 16V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C333K4RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,555
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.64500₱46.45
50₱3.25140₱162.57
100₱2.82270₱282.27
500₱2.10568₱1,052.84
1,000₱1.88535₱1,885.35
2,500₱1.65287₱4,132.18
5,000₱1.51317₱7,565.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.39829₱13,982.90
20,000₱1.30379₱26,075.80
30,000₱1.25647₱37,694.10
50,000₱1.20405₱60,202.50
70,000₱1.17341₱82,138.70
100,000₱1.14394₱114,394.00
Manufacturers Standard Package