
C0402C390G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C390G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C390G5GACTUCT-ND - Cut Tape (CT) 399-C0402C390G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C390G5GACTU |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C390G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱31.20400 | ₱312.04 |
| 50 | ₱23.98680 | ₱1,199.34 |
| 100 | ₱21.77150 | ₱2,177.15 |
| 500 | ₱18.01506 | ₱9,007.53 |
| 1,000 | ₱16.85563 | ₱16,855.63 |
| 2,500 | ₱15.63092 | ₱39,077.30 |
| 5,000 | ₱14.89298 | ₱74,464.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱14.28515 | ₱142,851.50 |
| 20,000 | ₱13.78472 | ₱275,694.40 |
| 30,000 | ₱13.53395 | ₱406,018.50 |

