


C0402C392J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C392J5RACTUTR-ND - Tape & Reel (TR) 399-C0402C392J5RACTUCT-ND - Cut Tape (CT) 399-C0402C392J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C392J5RACTU |
Description | CAP CER 3900PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C392J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C392J5RACAUTO | KEMET | 4,232 | 399-C0402C392J5RACAUTOCT-ND | ₱27.99000 | Parametric Equivalent |
| GMC04X7R392J50NT | Cal-Chip Electronics, Inc. | 29,650 | 4713-GMC04X7R392J50NTCT-ND | ₱5.96000 | Parametric Equivalent |
| KGM05AR71H392JH | KYOCERA AVX | 6,107 | 478-KGM05AR71H392JHCT-ND | ₱18.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.19800 | ₱161.98 |
| 50 | ₱12.04100 | ₱602.05 |
| 100 | ₱10.76660 | ₱1,076.66 |
| 500 | ₱8.60736 | ₱4,303.68 |
| 1,000 | ₱7.94040 | ₱7,940.40 |
| 2,500 | ₱7.23723 | ₱18,093.08 |
| 5,000 | ₱6.81359 | ₱34,067.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.46499 | ₱64,649.90 |
| 20,000 | ₱6.17799 | ₱123,559.80 |
| 30,000 | ₱6.03418 | ₱181,025.40 |
| 50,000 | ₱5.87483 | ₱293,741.50 |
| 70,000 | ₱5.78162 | ₱404,713.40 |
| 100,000 | ₱5.69198 | ₱569,198.00 |

