
C0402C471K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C471K3GACTUTR-ND - Tape & Reel (TR) 399-C0402C471K3GACTUCT-ND - Cut Tape (CT) 399-C0402C471K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471K3GACTU |
Description | CAP CER 470PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471K3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.74200 | ₱77.42 |
| 50 | ₱5.55000 | ₱277.50 |
| 100 | ₱4.87710 | ₱487.71 |
| 500 | ₱3.74450 | ₱1,872.25 |
| 1,000 | ₱3.39495 | ₱3,394.95 |
| 2,500 | ₱3.02609 | ₱7,565.22 |
| 5,000 | ₱2.80445 | ₱14,022.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.62193 | ₱26,219.30 |
| 20,000 | ₱2.47180 | ₱49,436.00 |
| 30,000 | ₱2.39661 | ₱71,898.30 |
| 50,000 | ₱2.31329 | ₱115,664.50 |
| 70,000 | ₱2.26458 | ₱158,520.60 |
| 100,000 | ₱2.21772 | ₱221,772.00 |

