0.047 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C473M4RACTU

DigiKey Part Number
399-14280-2-ND - Tape & Reel (TR)
399-14280-1-ND - Cut Tape (CT)
399-14280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C473M4RACTU
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C473M4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,234
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱12.86300₱128.63
50₱9.43280₱471.64
100₱8.37870₱837.87
500₱6.61482₱3,307.41
1,000₱6.06934₱6,069.34
2,500₱5.49504₱13,737.60
5,000₱5.14893₱25,744.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.86410₱48,641.00
20,000₱4.62972₱92,594.40
30,000₱4.51228₱135,368.40
50,000₱4.38213₱219,106.50
70,000₱4.30602₱301,421.40
100,000₱4.23281₱423,281.00
Manufacturers Standard Package