4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C479C3GACTU

DigiKey Part Number
399-C0402C479C3GACTUTR-ND - Tape & Reel (TR)
399-C0402C479C3GACTUCT-ND - Cut Tape (CT)
399-C0402C479C3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C479C3GACTU
Description
CAP CER 4.7PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C479C3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,277
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱11.07600₱110.76
50₱8.06300₱403.15
100₱7.14000₱714.00
500₱5.59056₱2,795.28
1,000₱5.11237₱5,112.37
2,500₱4.60774₱11,519.35
5,000₱4.30392₱21,519.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.34469₱33,446.90
20,000₱3.16553₱63,310.60
30,000₱3.07582₱92,274.60
50,000₱2.97637₱148,818.50
70,000₱2.91824₱204,276.80
100,000₱2.86232₱286,232.00
Manufacturers Standard Package