
C0402C479J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C479J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C479J5GACTUCT-ND - Cut Tape (CT) 399-C0402C479J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C479J5GACTU |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C479J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱11.85000 | ₱118.50 |
| 50 | ₱8.64660 | ₱432.33 |
| 100 | ₱7.67600 | ₱767.60 |
| 500 | ₱6.02884 | ₱3,014.42 |
| 1,000 | ₱5.52207 | ₱5,522.07 |
| 2,500 | ₱4.98719 | ₱12,467.98 |
| 5,000 | ₱4.66503 | ₱23,325.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.39991 | ₱43,999.10 |
| 20,000 | ₱4.18172 | ₱83,634.40 |
| 30,000 | ₱4.07241 | ₱122,172.30 |
| 50,000 | ₱3.95127 | ₱197,563.50 |
| 70,000 | ₱3.88044 | ₱271,630.80 |
| 100,000 | ₱3.81231 | ₱381,231.00 |

