
C0402C682K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C682K5RALTUTR-ND - Tape & Reel (TR) 399-C0402C682K5RALTUCT-ND - Cut Tape (CT) 399-C0402C682K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C682K5RALTU |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C682K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.20800 | ₱122.08 |
| 50 | ₱8.94440 | ₱447.22 |
| 100 | ₱7.94400 | ₱794.40 |
| 500 | ₱6.25276 | ₱3,126.38 |
| 1,000 | ₱5.73109 | ₱5,731.09 |
| 2,500 | ₱5.18085 | ₱12,952.13 |
| 5,000 | ₱4.84939 | ₱24,246.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.57678 | ₱45,767.80 |
| 20,000 | ₱4.35230 | ₱87,046.00 |
| 30,000 | ₱4.23988 | ₱127,196.40 |
| 50,000 | ₱4.11526 | ₱205,763.00 |
| 70,000 | ₱4.04242 | ₱282,969.40 |
| 100,000 | ₱3.97232 | ₱397,232.00 |

