


C0402C683J4RACTU | |
|---|---|
DigiKey Part Number | 399-17560-2-ND - Tape & Reel (TR) 399-17560-1-ND - Cut Tape (CT) 399-17560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C683J4RACTU |
Description | CAP CER 0.068UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C683J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱16.85300 | ₱168.53 |
| 50 | ₱12.52940 | ₱626.47 |
| 100 | ₱11.20140 | ₱1,120.14 |
| 500 | ₱8.97418 | ₱4,487.09 |
| 1,000 | ₱8.28638 | ₱8,286.38 |
| 2,500 | ₱7.56071 | ₱18,901.78 |
| 5,000 | ₱7.12349 | ₱35,617.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.76351 | ₱67,635.10 |
| 20,000 | ₱6.46716 | ₱129,343.20 |
| 30,000 | ₱6.31869 | ₱189,560.70 |
| 50,000 | ₱6.15414 | ₱307,707.00 |
| 70,000 | ₱6.05790 | ₱424,053.00 |

