82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C820J3GACAUTO

DigiKey Part Number
399-C0402C820J3GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C820J3GACAUTOCT-ND - Cut Tape (CT)
399-C0402C820J3GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C820J3GACAUTO
Description
CAP CER 82PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C820J3GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,826
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱12.80300₱128.03
50₱9.39700₱469.85
100₱8.35490₱835.49
500₱6.59100₱3,295.50
1,000₱6.04790₱6,047.90
2,500₱5.47479₱13,686.97
5,000₱5.12964₱25,648.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.84564₱48,456.40
20,000₱4.61185₱92,237.00
30,000₱4.49475₱134,842.50
50,000₱4.36492₱218,246.00
70,000₱4.28904₱300,232.80
100,000₱4.21603₱421,603.00
Manufacturers Standard Package