
C0402C820J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C820J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C820J3GACAUTOCT-ND - Cut Tape (CT) 399-C0402C820J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C820J3GACAUTO |
Description | CAP CER 82PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C820J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.80300 | ₱128.03 |
| 50 | ₱9.39700 | ₱469.85 |
| 100 | ₱8.35490 | ₱835.49 |
| 500 | ₱6.59100 | ₱3,295.50 |
| 1,000 | ₱6.04790 | ₱6,047.90 |
| 2,500 | ₱5.47479 | ₱13,686.97 |
| 5,000 | ₱5.12964 | ₱25,648.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.84564 | ₱48,456.40 |
| 20,000 | ₱4.61185 | ₱92,237.00 |
| 30,000 | ₱4.49475 | ₱134,842.50 |
| 50,000 | ₱4.36492 | ₱218,246.00 |
| 70,000 | ₱4.28904 | ₱300,232.80 |
| 100,000 | ₱4.21603 | ₱421,603.00 |

