8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C829B5GACAUTO

DigiKey Part Number
399-C0402C829B5GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C829B5GACAUTOCT-ND - Cut Tape (CT)
399-C0402C829B5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C829B5GACAUTO
Description
CAP CER 8.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C829B5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,516
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.92000₱36.92
10₱22.62900₱226.29
50₱17.09080₱854.54
100₱15.38770₱1,538.77
500₱12.52456₱6,262.28
1,000₱11.64024₱11,640.24
2,500₱10.70638₱26,765.95
5,000₱10.14351₱50,717.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱9.68021₱96,802.10
20,000₱9.29879₱185,975.80
30,000₱9.10766₱273,229.80
50,000₱8.89582₱444,791.00
Manufacturers Standard Package