
C0402C919B5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C919B5GACTUTR-ND - Tape & Reel (TR) 399-C0402C919B5GACTUCT-ND - Cut Tape (CT) 399-C0402C919B5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C919B5GACTU |
Description | CAP CER 9.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C919B5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱22.03400 | ₱220.34 |
| 50 | ₱16.61440 | ₱830.72 |
| 100 | ₱14.95300 | ₱1,495.30 |
| 500 | ₱12.15178 | ₱6,075.89 |
| 1,000 | ₱11.28711 | ₱11,287.11 |
| 2,500 | ₱10.37409 | ₱25,935.23 |
| 5,000 | ₱9.82396 | ₱49,119.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱9.37103 | ₱93,710.30 |
| 20,000 | ₱8.99815 | ₱179,963.00 |
| 30,000 | ₱8.81132 | ₱264,339.60 |
| 50,000 | ₱8.60427 | ₱430,213.50 |
| 70,000 | ₱8.48315 | ₱593,820.50 |

