
C0402C919B5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C919B5GACTUTR-ND - Tape & Reel (TR) 399-C0402C919B5GACTUCT-ND - Cut Tape (CT) 399-C0402C919B5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C919B5GACTU |
Description | CAP CER 9.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C919B5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱20.96200 | ₱209.62 |
| 50 | ₱15.81640 | ₱790.82 |
| 100 | ₱14.23840 | ₱1,423.84 |
| 500 | ₱11.57294 | ₱5,786.47 |
| 1,000 | ₱10.74937 | ₱10,749.37 |
| 2,500 | ₱9.88006 | ₱24,700.15 |
| 5,000 | ₱9.35602 | ₱46,780.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱8.92476 | ₱89,247.60 |

