680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402S681K5RACAUTO

DigiKey Part Number
399-19396-2-ND - Tape & Reel (TR)
399-19396-1-ND - Cut Tape (CT)
399-19396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402S681K5RACAUTO
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402S681K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,645
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.80000₱26.80
10₱16.31700₱163.17
50₱12.14820₱607.41
100₱10.85600₱1,085.60
500₱8.68478₱4,342.39
1,000₱8.01364₱8,013.64
2,500₱7.30607₱18,265.17
5,000₱6.87945₱34,397.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱6.52835₱65,283.50
20,000₱6.23938₱124,787.60
30,000₱6.09461₱182,838.30
50,000₱5.93411₱296,705.50
70,000₱5.84029₱408,820.30
100,000₱5.74999₱574,999.00
Manufacturers Standard Package