C0402T103K4RAL7136 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱15.57173
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱15.05141
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱15.57173
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱15.05141
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱54.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱764.97561
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱54.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱17.37967
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱20.93064
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱17.37967
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱19.40484
Datasheet
Image for C0402T103K4RAL7136 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T103K4RAL7136

DigiKey Part Number
399-C0402T103K4RAL7136TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T103K4RAL7136
Description
.010UF 16.0V
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.