220 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052C221K2R5TA7301

DigiKey Part Number
399-C052C221K2R5TA7301TR-ND - Tape & Reel (TR)
399-C052C221K2R5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C052C221K2R5TA7301
Description
CAP CER 220PF 200V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C052C221K2R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,700
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱30.97000₱30.97
10₱18.75800₱187.58
50₱14.05380₱702.69
100₱12.60080₱1,260.08
500₱10.15446₱5,077.23
1,000₱9.39818₱9,398.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.77678₱17,553.56
4,000₱8.26539₱33,061.56
6,000₱8.00928₱48,055.68
10,000₱7.72548₱77,254.80
14,000₱7.55953₱105,833.42
20,000₱7.39992₱147,998.40
Manufacturers Standard Package