
C0603C101F3GACTU | |
|---|---|
DigiKey Part Number | 399-17388-2-ND - Tape & Reel (TR) 399-17388-1-ND - Cut Tape (CT) 399-17388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101F3GACTU |
Description | CAP CER 100PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱35.84900 | ₱358.49 |
| 50 | ₱27.75040 | ₱1,387.52 |
| 100 | ₱25.25520 | ₱2,525.52 |
| 500 | ₱21.04854 | ₱10,524.27 |
| 1,000 | ₱19.74797 | ₱19,747.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱17.79533 | ₱71,181.32 |
| 8,000 | ₱17.06949 | ₱136,555.92 |
| 12,000 | ₱16.70591 | ₱200,470.92 |
| 20,000 | ₱16.30280 | ₱326,056.00 |
| 28,000 | ₱16.06704 | ₱449,877.12 |

