
C0603C101J1GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C101J1GAC7411TR-ND - Tape & Reel (TR) 399-C0603C101J1GAC7411CT-ND - Cut Tape (CT) 399-C0603C101J1GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J1GAC7411 |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J1GAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 50 | ₱1.58400 | ₱79.20 |
| 100 | ₱1.35770 | ₱135.77 |
| 500 | ₱0.97662 | ₱488.31 |
| 1,000 | ₱0.85990 | ₱859.90 |
| 2,500 | ₱0.73675 | ₱1,841.88 |
| 5,000 | ₱0.66291 | ₱3,314.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.57176 | ₱8,576.40 |
| 30,000 | ₱0.52724 | ₱15,817.20 |
| 45,000 | ₱0.50496 | ₱22,723.20 |
| 75,000 | ₱0.48028 | ₱36,021.00 |
| 105,000 | ₱0.46586 | ₱48,915.30 |
| 150,000 | ₱0.45199 | ₱67,798.50 |

