100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101J1GAC7411

DigiKey Part Number
399-C0603C101J1GAC7411TR-ND - Tape & Reel (TR)
399-C0603C101J1GAC7411CT-ND - Cut Tape (CT)
399-C0603C101J1GAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C101J1GAC7411
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C101J1GAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80,854
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.32200₱23.22
50₱1.58400₱79.20
100₱1.35770₱135.77
500₱0.97662₱488.31
1,000₱0.85990₱859.90
2,500₱0.73675₱1,841.88
5,000₱0.66291₱3,314.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.57176₱8,576.40
30,000₱0.52724₱15,817.20
45,000₱0.50496₱22,723.20
75,000₱0.48028₱36,021.00
105,000₱0.46586₱48,915.30
150,000₱0.45199₱67,798.50
Manufacturers Standard Package