
C0603C101K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C101K8RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C101K8RACAUTOCT-ND - Cut Tape (CT) 399-C0603C101K8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101K8RACAUTO |
Description | CAP CER 100PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱8.81300 | ₱88.13 |
| 50 | ₱6.37180 | ₱318.59 |
| 100 | ₱5.60960 | ₱560.96 |
| 500 | ₱4.33644 | ₱2,168.22 |
| 1,000 | ₱3.94459 | ₱3,944.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.35654 | ₱13,426.16 |
| 8,000 | ₱3.13836 | ₱25,106.88 |
| 12,000 | ₱3.02911 | ₱36,349.32 |
| 20,000 | ₱2.90806 | ₱58,161.20 |
| 28,000 | ₱2.83730 | ₱79,444.40 |
| 40,000 | ₱2.76922 | ₱110,768.80 |

