100 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101K8RACAUTO

DigiKey Part Number
399-C0603C101K8RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C101K8RACAUTOCT-ND - Cut Tape (CT)
399-C0603C101K8RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C101K8RACAUTO
Description
CAP CER 100PF 10V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C101K8RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,645
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱8.81300₱88.13
50₱6.37180₱318.59
100₱5.60960₱560.96
500₱4.33644₱2,168.22
1,000₱3.94459₱3,944.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.35654₱13,426.16
8,000₱3.13836₱25,106.88
12,000₱3.02911₱36,349.32
20,000₱2.90806₱58,161.20
28,000₱2.83730₱79,444.40
40,000₱2.76922₱110,768.80
Manufacturers Standard Package