


C0603C102K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102K8RACTUTR-ND - Tape & Reel (TR) 399-C0603C102K8RACTUCT-ND - Cut Tape (CT) 399-C0603C102K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K8RACTU |
Description | CAP CER 1000PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.68000 | ₱26.80 |
| 50 | ₱1.82220 | ₱91.11 |
| 100 | ₱1.56620 | ₱156.62 |
| 500 | ₱1.13860 | ₱569.30 |
| 1,000 | ₱1.00640 | ₱1,006.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.65252 | ₱2,610.08 |
| 8,000 | ₱0.64455 | ₱5,156.40 |
| 12,000 | ₱0.64041 | ₱7,684.92 |
| 20,000 | ₱0.63567 | ₱12,713.40 |
| 28,000 | ₱0.63283 | ₱17,719.24 |
| 40,000 | ₱0.63002 | ₱25,200.80 |

