


C0603C102M1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102M1RACTUTR-ND - Tape & Reel (TR) 399-C0603C102M1RACTUCT-ND - Cut Tape (CT) 399-C0603C102M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102M1RACTU |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.24300 | ₱102.43 |
| 50 | ₱7.44380 | ₱372.19 |
| 100 | ₱6.58620 | ₱658.62 |
| 500 | ₱5.13440 | ₱2,567.20 |
| 1,000 | ₱4.68659 | ₱4,686.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.01546 | ₱16,061.84 |
| 8,000 | ₱3.76639 | ₱30,131.12 |
| 12,000 | ₱3.64168 | ₱43,700.16 |
| 20,000 | ₱3.50348 | ₱70,069.60 |
| 28,000 | ₱3.42270 | ₱95,835.60 |
| 40,000 | ₱3.34497 | ₱133,798.80 |

