


C0603C102M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102M4RACTUTR-ND - Tape & Reel (TR) 399-C0603C102M4RACTUCT-ND - Cut Tape (CT) 399-C0603C102M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102M4RACTU |
Description | CAP CER 1000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.75400 | ₱87.54 |
| 50 | ₱6.30040 | ₱315.02 |
| 100 | ₱5.56200 | ₱556.20 |
| 500 | ₱4.30784 | ₱2,153.92 |
| 1,000 | ₱3.92137 | ₱3,921.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.30369 | ₱13,214.76 |
| 8,000 | ₱3.27466 | ₱26,197.28 |
| 12,000 | ₱3.17129 | ₱38,055.48 |
| 20,000 | ₱3.04619 | ₱60,923.80 |
| 28,000 | ₱2.97306 | ₱83,245.68 |

